392-024-558-204

Heilind Number:EDA392-024-558-204
Manufacturer:EDAC
Manufacturer Number:392-024-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With two rows and a total of 24 positions, this connector offers seamless integration for your PCB setups. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient power transmission. The right-angle mount orientation allows for versatile installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its superior quality for seamless board-to-board connections in your electronic projects.