392-024-558-207

Heilind Number:EDA392-024-558-207
Manufacturer:EDAC
Manufacturer Number:392-024-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 24 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its compact .1-inch pitch and .2-inch row spacing make it ideal for densely packed PCB designs. The right-angle mount orientation allows for convenient installation in various applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile and essential component for any project.