392-024-558-208

Heilind Number:EDA392-024-558-208
Manufacturer:EDAC
Manufacturer Number:392-024-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-208

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees durability and efficient signal transmission. With two rows and 24 positions spaced at .1 inch pitch and .2 inch row spacing, it offers ample connectivity options. Its right-angle mount orientation allows for easy installation in tight spaces. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Ideal for board-to-board connections, this connector is a versatile choice for your electronic projects.