392-024-558-212

Heilind Number:EDA392-024-558-212
Manufacturer:EDAC
Manufacturer Number:392-024-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 24 positions each, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and compact pitch of .1 inch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Upgrade your setup with this essential component, perfect for demanding electronic applications.