392-024-559-102

Heilind Number:EDA392-024-559-102
Manufacturer:EDAC
Manufacturer Number:392-024-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for effortless integration, this connector features a single row configuration with 24 positions, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varied conditions. Elevate your electronic projects with this essential component.