392-024-559-107

Heilind Number:EDA392-024-559-107
Manufacturer:EDAC
Manufacturer Number:392-024-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-559-107

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Engineered for optimal performance, it features a single row design with 24 positions and a pitch of .1 inches, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component from our range of high-quality PCB Connectors.