392-024-559-201

Heilind Number:EDA392-024-559-201
Manufacturer:EDAC
Manufacturer Number:392-024-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-559-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it can efficiently handle power transmission. The copper alloy contact material guarantees reliable signal transfer, while the 24 positions and dual-row configuration offer ample connectivity options. Perfect for space-saving setups, it has a .1-inch pitch and .2-inch row spacing. Its right-angle mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB projects. Explore endless possibilities with our cutting-edge connectivity solutions.