392-024-559-204

Heilind Number:EDA392-024-559-204
Manufacturer:EDAC
Manufacturer Number:392-024-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal power delivery, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .1-inch pitch, it ensures reliable signal transmission across 24 positions. The right-angle mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Perfect for a range of applications, this connector is a must-have for seamless board-to-board connectivity.