392-024-559-207

Heilind Number:EDA392-024-559-207
Manufacturer:EDAC
Manufacturer Number:392-024-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-559-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, this connector offers secure and efficient power transmission, with each contact capable of handling up to 3A. The compact design, with a pitch of .1 inches and row spacing of .2 inches, accommodates 24 positions, perfect for various PCB applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for demanding electronic projects. Upgrade your connectivity solutions with this essential component.