392-024-559-208

Heilind Number:EDA392-024-559-208
Manufacturer:EDAC
Manufacturer Number:392-024-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-559-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With a compact .1-inch pitch and dual-row configuration, it offers 24 positions for efficient signal transfer. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications in various industries. Upgrade your system's performance with this essential component, a must-have in the realm of connectors.