392-024-560-201

Heilind Number:EDA392-024-560-201
Manufacturer:EDAC
Manufacturer Number:392-024-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-560-201

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a total of 24 positions, it offers seamless board-to-board connectivity. The straight mount orientation and compact design make it ideal for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees dependable performance for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.