392-024-560-203

Heilind Number:EDA392-024-560-203
Manufacturer:EDAC
Manufacturer Number:392-024-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-560-203

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connector, a crucial component for seamless PCB interconnection. Designed for reliability, this black connector boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts offering 24 positions at a pitch of .1 inches, it facilitates efficient signal transmission on your circuit boards. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Trust in this essential connector for streamlined connectivity in your electronic projects.