392-024-560-204

Heilind Number:EDA392-024-560-204
Manufacturer:EDAC
Manufacturer Number:392-024-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-560-204

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and reliable solution for your PCB needs. In a classic black hue, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. Facilitating seamless data transmission, it features two rows of Copper Alloy contacts, offering a total of 24 positions with a pitch of .1 inches. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for various applications in the field of electronics. Trust in its high amperage of 3A to deliver consistent performance, meeting the demands of your projects with efficiency. Explore the possibilities with our Card Edge Connector and elevate your connectivity experience.