392-024-560-207

Heilind Number:EDA392-024-560-207
Manufacturer:EDAC
Manufacturer Number:392-024-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this black connector boasts a contact material of Copper Alloy, ensuring reliable power transmission. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, it guarantees both durability and safety. Featuring two rows and a pitch of .1 inches, it accommodates 24 positions with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential connector.