392-024-560-208

Heilind Number:EDA392-024-560-208
Manufacturer:EDAC
Manufacturer Number:392-024-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of applications. With a double-row layout and 24 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The contact material, made of high-quality Copper Alloy, guarantees low resistance and optimal signal transmission. This connector is perfect for board-to-board connections, with a straight mount orientation for easy installation. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Elevate your electronic projects with this essential component.