392-024-560-212

Heilind Number:EDA392-024-560-212
Manufacturer:EDAC
Manufacturer Number:392-024-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-560-212

Detailed Description

Elevate your circuitry with our Card Edge Connector, a sleek and durable solution designed for seamless board-to-board connections. Crafted from high-grade UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only enhances aesthetics but also ensures reliable performance. With a dual-row configuration and 24 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts, combined with a pitch of .1 inches, guarantee efficient signal transmission. Engineered for versatility, it features a straight mount orientation and a wide operating temperature range from -40 to 105 °C, making it suitable for various applications. Upgrade your setup with this essential component, a testament to both form and function in the realm of electronic connectivity.