392-025-520-102

Heilind Number:EDA392-025-520-102
Manufacturer:EDAC
Manufacturer Number:392-025-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and reliability in any application. With a single row configuration, it offers seamless integration on your circuit board, while its Copper Alloy contacts guarantee efficient power transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide optimal spacing for 25 positions, allowing for versatile board-to-board connections. Whether for industrial machinery or consumer electronics, this connector is a vital link in your system, operating flawlessly in a wide temperature range from -40 to 105°C. Upgrade your connectivity solution today with this essential component.