392-025-520-104

Heilind Number:EDA392-025-520-104
Manufacturer:EDAC
Manufacturer Number:392-025-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-520-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row and 25 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit, making it an essential component for any project requiring board-to-board connections. Elevate your electronic designs with this high-quality Card Edge Connector.