392-025-520-112

Heilind Number:EDA392-025-520-112
Manufacturer:EDAC
Manufacturer Number:392-025-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-520-112

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a sleek black hue. Designed for efficiency, it features a single row with 25 positions, each crafted with durable Copper Alloy for reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly in temperatures spanning from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation offers convenience during installation, making it a must-have in your connector toolkit. Elevate your PCB assembly with this high-quality component.