392-025-521-101

Heilind Number:EDA392-025-521-101
Manufacturer:EDAC
Manufacturer Number:392-025-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-521-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient data transfer. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential connector for optimal performance.