392-025-521-102

Heilind Number:EDA392-025-521-102
Manufacturer:EDAC
Manufacturer Number:392-025-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-521-102

Detailed Description

Discover a sleek and reliable solution for your connectivity needs with our Card Edge Connector. Designed for seamless integration, this connector boasts a striking black hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether for personal projects or professional use, trust in the quality and performance of this essential component.