392-025-521-107

Heilind Number:EDA392-025-521-107
Manufacturer:EDAC
Manufacturer Number:392-025-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-521-107

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and reliable connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Featuring 25 positions, it is perfect for a wide range of projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile and dependable choice for all your board-to-board connection needs. Elevate your electronic designs with this essential component.