392-025-521-108

Heilind Number:EDA392-025-521-108
Manufacturer:EDAC
Manufacturer Number:392-025-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-521-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. Each of its 25 positions is optimized for high performance, with contacts made of Copper Alloy for reliable conductivity. The straight mount orientation and compact size make it ideal for various applications. Operating smoothly in extreme conditions, it boasts a wide temperature range of -40 to 105 °C. Elevate your circuitry with this essential component.