392-025-523-101

Heilind Number:EDA392-025-523-101
Manufacturer:EDAC
Manufacturer Number:392-025-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable performance, even in challenging environments. With a single row layout and 25 positions, it provides ample connectivity options for your circuitry. The copper alloy contacts ensure efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this high-quality connector for secure and efficient board-to-board connections.