392-025-523-107

Heilind Number:EDA392-025-523-107
Manufacturer:EDAC
Manufacturer Number:392-025-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-523-107

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise alignment for optimal performance. The 25 copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether for industrial machinery or electronic devices, this connector is a versatile solution for your connectivity needs.