392-025-523-108

Heilind Number:EDA392-025-523-108
Manufacturer:EDAC
Manufacturer Number:392-025-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-523-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact .1 inch pitch and 25 positions, it offers seamless integration for your electronic components. The straight mount orientation and single row layout make it easy to install, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your PCB design with this essential connector.