| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 392-025-524-101 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 25 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA392-025-524-101 |
392-025-524-101
| Heilind Number: | EDA392-025-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 392-025-524-101 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with this sleek black Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With a single row layout and a pitch of .1 inches, it offers reliable connectivity for up to 25 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this high-quality connector.

