392-025-540-101

Heilind Number:EDA392-025-540-101
Manufacturer:EDAC
Manufacturer Number:392-025-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-540-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for superior performance, it boasts a 3A amperage rating and durable construction using UL 94V-0 Thermoplastic Polyester housing. With a single row design featuring 25 copper alloy contacts, it ensures efficient data transfer. The .1 inch pitch and .2 inch row spacing offer precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Perfect for various applications, this connector is a must-have in your electronic setup.