392-025-540-102

Heilind Number:EDA392-025-540-102
Manufacturer:EDAC
Manufacturer Number:392-025-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-540-102

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row layout with 25 positions, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made from Copper Alloy, ensures excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in this essential component for your board-to-board connectivity needs.