392-025-540-103

Heilind Number:EDA392-025-540-103
Manufacturer:EDAC
Manufacturer Number:392-025-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-540-103

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for optimal efficiency, it offers a seamless interface for reliable signal transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row layout and 25 positions, it facilitates precise connections on PCBs. The contact material, Copper Alloy, guarantees high conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this essential component for seamless board-to-board connectivity in your projects.