392-025-540-108

Heilind Number:EDA392-025-540-108
Manufacturer:EDAC
Manufacturer Number:392-025-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-540-108

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector, a crucial component for seamless PCB integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in all applications. With a single row configuration and 25 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, facilitating seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this connector for high-performance connectivity solutions in your electronic projects.