392-025-541-102

Heilind Number:EDA392-025-541-102
Manufacturer:EDAC
Manufacturer Number:392-025-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-541-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless PCB-to-board connections, this essential component features a single row layout with 25 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The sleek black color and straight mount orientation add versatility to its design, making it a must-have in your connector toolkit.