392-025-541-104

Heilind Number:EDA392-025-541-104
Manufacturer:EDAC
Manufacturer Number:392-025-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-541-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a single row layout and a pitch of .1 inches, it offers efficient signal transmission across 25 positions. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent connectivity even in extreme conditions. Upgrade your connectivity solutions with this essential component.