392-025-541-108

Heilind Number:EDA392-025-541-108
Manufacturer:EDAC
Manufacturer Number:392-025-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 25 copper alloy contact positions, ensuring reliable power delivery at 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in various environments, withstanding temperatures from -40 to 105 °C. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Elevate your PCB assembly with this essential component, a must-have in the realm of electronic connectivity.