392-025-542-101

Heilind Number:EDA392-025-542-101
Manufacturer:EDAC
Manufacturer Number:392-025-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-542-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 25 positions, it offers seamless integration on your PCBs. The copper alloy contact material guarantees efficient conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your connectivity solutions with this essential component.