392-025-542-102

Heilind Number:EDA392-025-542-102
Manufacturer:EDAC
Manufacturer Number:392-025-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-542-102

Detailed Description

Enhance your circuit connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout with 25 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity in any operating environment. With a low pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while a high amperage rating of 3A makes it suitable for various applications. Engineered to withstand extreme temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.