392-025-542-108

Heilind Number:EDA392-025-542-108
Manufacturer:EDAC
Manufacturer Number:392-025-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-542-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black finish. Designed for seamless integration, it features a single row layout with 25 positions, perfect for streamlined circuitry. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. The .1 inch pitch and .2 inch row spacing ensure easy installation, while the straight mount orientation offers versatility. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is a powerhouse of efficiency. Ideal for a wide range of applications, it's a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.