392-025-558-102

Heilind Number:EDA392-025-558-102
Manufacturer:EDAC
Manufacturer Number:392-025-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-558-102

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row configuration and a .1-inch pitch, this connector is perfect for seamless board-to-board integration. Boasting 25 positions and a 3A amperage rating, it's ideal for a wide range of applications. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C offer flexibility in installation. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.