392-025-558-103

Heilind Number:EDA392-025-558-103
Manufacturer:EDAC
Manufacturer Number:392-025-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and reliability. With a single row layout and 25 positions, it offers ample space for your connections. The Copper Alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees peak performance even in extreme conditions. Its right-angle mount orientation adds versatility to your assembly process, making it an essential component for your PCB projects. Trust in its quality and streamline your board-to-board connections effortlessly.