392-025-558-104

Heilind Number:EDA392-025-558-104
Manufacturer:EDAC
Manufacturer Number:392-025-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-558-104

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, boasting a sleek black design for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. The single-row configuration features 25 positions with a .1-inch pitch, ideal for high-density applications. Engineered for efficiency, the copper alloy contacts guarantee secure and stable connections. With a right-angle mount orientation, installation is effortless. Operating between -40 to 105°C, this connector is a versatile solution for your PCB connection needs. Elevate your project with this essential component.