392-025-558-107

Heilind Number:EDA392-025-558-107
Manufacturer:EDAC
Manufacturer Number:392-025-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a contact material of Copper Alloy, it ensures efficient power transmission, rated at 3 A. The connector boasts a single row design, accommodating 25 positions with a pitch of .1 inches and row spacing of .2 inches. Its right-angle mount orientation offers versatility in installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Elevate your connection solutions with this essential component for your electronic projects.