392-025-558-112

Heilind Number:EDA392-025-558-112
Manufacturer:EDAC
Manufacturer Number:392-025-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-558-112

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features a single row with 25 positions, offering ample space for secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a right-angle mount orientation, this connector is versatile for various assembly configurations. It can withstand extreme temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this high-performance Card Edge Connector.