392-025-559-102

Heilind Number:EDA392-025-559-102
Manufacturer:EDAC
Manufacturer Number:392-025-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-559-102

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a row spacing of .2 inches and a pitch of .1 inch, it offers precise alignment for optimal performance. The Copper Alloy contacts provide efficient conductivity, perfect for high-speed data transmission. Boasting 25 positions in a single row configuration, it accommodates various connection needs. Its right-angle mount orientation allows for flexible installation options, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your board-to-board connections with this essential component.