392-025-559-108

Heilind Number:EDA392-025-559-108
Manufacturer:EDAC
Manufacturer Number:392-025-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-025-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-025-559-108

Detailed Description

Enhance connectivity in electronic devices with this Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into circuit boards for optimal performance. With a 3 A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting a single row with 25 positions and a pitch of .1 in, it offers efficient signal transfer. The copper alloy contact material ensures excellent conductivity, while the right angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Explore seamless connectivity with this high-quality Card Edge Connector.