392-026-520-103

Heilind Number:EDA392-026-520-103
Manufacturer:EDAC
Manufacturer Number:392-026-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-520-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and style. With a single row design and 26 positions, it offers ample connectivity for your applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and efficient data transfer. The .1 inch pitch and .2 inch row spacing provide easy installation, while the straight mount orientation allows for flexible positioning. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Elevate your PCB connections with this essential component.