392-026-520-202

Heilind Number:EDA392-026-520-202
Manufacturer:EDAC
Manufacturer Number:392-026-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-520-202

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The copper alloy contacts ensure reliable power transmission, with a maximum amperage of 3A. With a double row layout and 26 positions, it provides ample room for secure connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees dependable functionality in any environment. Upgrade your setup with this essential component, a must-have in any electronics project.