392-026-520-203

Heilind Number:EDA392-026-520-203
Manufacturer:EDAC
Manufacturer Number:392-026-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-520-203

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a 3 A amperage rating, ensuring reliable power transmission. The durable housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use even in challenging environments. With two rows and 26 positions, this connector offers ample connectivity options, while the copper alloy contact material ensures secure and efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.