392-026-520-208

Heilind Number:EDA392-026-520-208
Manufacturer:EDAC
Manufacturer Number:392-026-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-520-208

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking black hue. With a double-row configuration and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and precise pitch of .1 inches make it easy to install on your PCB. Upgrade your devices with this essential component for efficient and secure data transmission.