392-026-521-102

Heilind Number:EDA392-026-521-102
Manufacturer:EDAC
Manufacturer Number:392-026-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contacts offer reliable performance, with a high amperage rating of 3 A. With 26 positions and a pitch of .1 inches, it allows for efficient data transmission across PCBs. The straight mount orientation and single-row design make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your devices with this essential connector for seamless board-to-board connections.