392-026-521-103

Heilind Number:EDA392-026-521-103
Manufacturer:EDAC
Manufacturer Number:392-026-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-026-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-026-521-103

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it offers efficient space utilization, perfect for compact designs. Boasting 26 positions, this connector facilitates extensive data transfer, while its 3A amperage ensures optimal power delivery. Whether in straight mount orientation or operating within a wide temperature range of -40 to 105°C, this component promises steadfast functionality. Elevate your connectivity solutions with this essential connector, a valuable addition to any project in need of secure board-to-board PCB connections.